
* Images are for reference only
HX PM1.0-2x4P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM1.0-2x4P TP
- JLCPCB Part #
- C41433839
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 2mm 2x4P 500V 750mA 8P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 805
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.2343
50+
$0.1831
150+
$0.1612
1000+
$0.1339
2000+
$0.1217
5000+
$0.1144
Related Products
Welcome back, may I help you?